ATAB8402 | |
|---|---|
DigiKey Part Number | ATAB8402-ND |
Manufacturer | |
Manufacturer Product Number | ATAB8402 |
Description | BOARD DEMO 433MHZ RF TRANSMITTER |
Customer Reference | |
Detailed Description | ATA8402 - Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA8402 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Transmitter |

