

ATAB6816 | |
|---|---|
DigiKey Part Number | ATAB6816-ND |
Manufacturer | |
Manufacturer Product Number | ATAB6816 |
Description | EVAL BOARD FOR T6816 |
Customer Reference | |
Detailed Description | T6816 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | T6816 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - |

