ATAB5811-8-M | |
|---|---|
DigiKey Part Number | ATAB5811-8-M-ND |
Manufacturer | |
Manufacturer Product Number | ATAB5811-8-M |
Description | BOARD MOBILE UHF TXRX 868MHZ |
Customer Reference | |
Detailed Description | ATA5811 @ 868MHz Smart RF Transceiver 868MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, UHF | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5811 @ 868MHz | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver |

