

ATAB5750-9 | |
|---|---|
DigiKey Part Number | ATAB5750-9-ND |
Manufacturer | |
Manufacturer Product Number | ATAB5750-9 |
Description | REFERENCE DESIGN T5750 915MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T5750 @ 915MHz Smart RF Transmitter 915MHz Evaluation Board |
Category | Frequency 915MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Series | Utilized IC / Part T5750 @ 915MHz |
Packaging Bulk | RF Frequency 915MHz |
Part Status Active | Function Transmitter |
Type Transmitter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,10000 € | 329,10 € |
| Unit Price without VAT: | 329,10000 € |
|---|---|
| Unit Price with VAT: | 391,62900 € |

