

ATAB5744-S4 | |
|---|---|
DigiKey Part Number | ATAB5744-S4-ND |
Manufacturer | |
Manufacturer Product Number | ATAB5744-S4 |
Description | REFERENCE DESIGN T5744 433MHZ |
Customer Reference | |
Detailed Description | ATA5744 @ 433.92MHz, SAW Filter Smart RF Receiver 433MHz Evaluation Board |
Category | Frequency 433MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Series | Utilized IC / Part ATA5744 @ 433.92MHz, SAW Filter |
Packaging Bulk | RF Frequency 433MHz |
Part Status Obsolete | Function Receiver |
Type Receiver, ASK |

