ATAB5429-915H3 | |
|---|---|
DigiKey Part Number | ATAB5429-915H3-ND |
Manufacturer | |
Manufacturer Product Number | ATAB5429-915H3 |
Description | KIT DEMO 915MHZ TRANSCEIVER |
Customer Reference | |
Detailed Description | ATA5429 - Transceiver 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, UHF | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5429 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver |

