ATAB5429-9-B | |
|---|---|
DigiKey Part Number | ATAB5429-9-B-ND |
Manufacturer | |
Manufacturer Product Number | ATAB5429-9-B |
Description | BOARD BASESTATN UHF RCVR 915MHZ |
Customer Reference | |
Detailed Description | Wireless BlackBird - Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, UHF | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Wireless BlackBird | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver |

