ATAB5275 | |
|---|---|
DigiKey Part Number | ATAB5275-ND |
Manufacturer | |
Manufacturer Product Number | ATAB5275 |
Description | BOARD EVAL LF FOR 125KHZ ANT DVR |
Customer Reference | |
Detailed Description | ATA5275 Smart RF LF Antenna Driver 125kHz Evaluation Board |
Category | Frequency 125kHz |
Manufacturer Microchip Technology | Contents Board(s) |
Series | Utilized IC / Part ATA5275 |
Packaging Box | RF Frequency 125kHz |
Part Status Obsolete | Function LF Antenna Driver |
Type LF Antenna Driver |

