ATAB-RFMB | |
|---|---|
DigiKey Part Number | ATAB-RFMB-ND |
Manufacturer | |
Manufacturer Product Number | ATAB-RFMB |
Description | MAINBOARD RF W/AVR MCU & INTRFC |
Customer Reference | |
Detailed Description | Receiver and Transmitter Boards Smart RF Motherboard 315MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Motherboard | |
Frequency | 315MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Receiver and Transmitter Boards | |
Note | - |

