ATAB-LFMB-75 | |
|---|---|
DigiKey Part Number | ATAB-LFMB-75-ND |
Manufacturer | |
Manufacturer Product Number | ATAB-LFMB-75 |
Description | MAINBOARD LF W/AVR FOR ATA5275 |
Customer Reference | |
Detailed Description | ATA5275 Smart RF LF Mainboard 125kHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LF Mainboard | |
Frequency | 125kHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5275 | |
Note | - | |
RF Type | - | |
RF Frequency | 125kHz | |
Function | LF Mainboard |

