Similar

ATA8520E-GHPW | |
|---|---|
DigiKey Part Number | ATA8520E-GHPWTR-ND - Tape & Reel (TR) ATA8520E-GHPWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATA8520E-GHPW |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA8520E-GHPW Models |
Category | Serial Interfaces SPI |
Mfr | Voltage - Supply 1.9V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Receiving 10.4mA |
Part Status Obsolete | Current - Transmitting 46mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard General ISM < 1GHz | Package / Case 32-VFQFN Exposed Pad |
Modulation FSK, GFSK | Supplier Device Package 32-VQFN (5x5) |
Power - Output 14.5dBm | Base Product Number |
Sensitivity -121.5dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2903A-I/RM103 | Microchip Technology | 22.550 | RN2903A-I/RM103-ND | 13,55000 € | Similar |


