

ATA8520-EK1-E | |
|---|---|
DigiKey Part Number | ATA8520-EK1-E-ND |
Manufacturer | |
Manufacturer Product Number | ATA8520-EK1-E |
Description | KIT SIGFOX 868MHZ UP/DOWN |
Customer Reference | |
Detailed Description | ATA8520 - Transmitter 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Box | Utilized IC / Part ATA8520 |
Part Status Obsolete | RF Frequency 868MHz |
Type Transmitter | Function Transmitter |

