ATA8405C-6DQY-66 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.497
Unit Price: 0,51000 €
Datasheet
RF Transmitter ASK, FSK 433MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter ASK, FSK 433MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

ATA8405C-6DQY-66

DigiKey Part Number
1611-ATA8405C-6DQY-66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATA8405C-6DQY-66
Description
RF TX IC ASK/FSK 433MHZ 10TFSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 433MHz 6dBm 40kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ATA8405C-6DQY-66 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Transmitting
8.5mA
Manufacturer
Microchip Technology
Data Interface
PCB, Surface Mount
Packaging
Cut Tape (CT)
Antenna Connector
PCB, Surface Mount
Part Status
Active
Voltage - Supply
1.9V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Frequency
433MHz
Mounting Type
Surface Mount
Applications
RKE, Remote Control Systems
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Modulation or Protocol
ASK, FSK
Supplier Device Package
10-TSSOP
Data Rate (Max)
40kbps
Base Product Number
Power - Output
6dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MICRF112YMM-TRMicrochip Technology2.497MICRF112YMM-CT-ND0,51000 €Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.