

ATA8210-GHQW | |
|---|---|
DigiKey Part Number | ATA8210-GHQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA8210-GHQW |
Description | RF RCVR ISM 315MHZ/433MHZ 32VQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ISM 315MHz, 433MHz, 868MHz, 915MHz -117dBm PCB, Surface Mount 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA8210-GHQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Sensitivity | -117dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ISM | |
Applications | General Purpose | |
Current - Receiving | 10.5mA | |
Data Interface | - | |
Memory Size | 20kB Flash | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,78619 € | 16.717,14 € |
| Unit Price without VAT: | 2,78619 € |
|---|---|
| Unit Price with VAT: | 3,31557 € |

