

ATA8205P6C-TKQW | |
|---|---|
DigiKey Part Number | ATA8205P6C-TKQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA8205P6C-TKQW |
Description | RF RCVR UHF 868MHZ-870MHZ 20SSO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver UHF 868MHz ~ 870MHz -113dBm 10kbps PCB, Surface Mount 20-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATA8205P6C-TKQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 868MHz ~ 870MHz | |
Sensitivity | -113dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | UHF | |
Applications | General Purpose | |
Current - Receiving | 11mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,85669 € | 15.426,76 € |
| Unit Price without VAT: | 3,85669 € |
|---|---|
| Unit Price with VAT: | 4,58946 € |

