Direct


ATA8203P3C-TKQY | |
|---|---|
DigiKey Part Number | ATA8203P3C-TKQYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA8203P3C-TKQY |
Description | RF RECEIVER ASK/FSK 315MHZ 20SSO |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 315MHz -113dBm 10kbps PCB, Surface Mount 20-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 315MHz | |
Sensitivity | -113dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | ASK, FSK | |
Applications | General Purpose | |
Current - Receiving | 8.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSO |


