

ATA8201-PXQW | |
|---|---|
DigiKey Part Number | ATA8201-PXQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA8201-PXQW |
Description | RF RECEIVER ASK/FSK 315MHZ 24QFN |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 315MHz -114dBm 20kbps PCB, Surface Mount 24-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA8201-PXQW Models |
Category | Current - Receiving 6.7mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Features RSSI Equipped |
Frequency 315MHz | Voltage - Supply 2.7V ~ 3.3V, 4.5V ~ 5.5V |
Sensitivity -114dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 20kbps | Mounting Type Surface Mount |
Modulation or Protocol ASK, FSK | Package / Case 24-VQFN Exposed Pad |
Applications AMR, ISM, Security and Access | Supplier Device Package 24-VQFN (5x5) |

