

ATA6871-TLQW | |
|---|---|
DigiKey Part Number | ATA6871-TLQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6871-TLQW |
Description | IC BATT MON LI-ION 1-6CELL 28SSO |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 28-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6871-TLQW Models |
Category | Fault Protection Over Temperature, Over/Under Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 28-SSO |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 ~ 6 |

