

ATA6870N-PLQW-1 | |
|---|---|
DigiKey Part Number | ATA6870N-PLQW-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6870N-PLQW-1 |
Description | IC BATT MON MULT-CHEM 3-6C 48QFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6870N-PLQW-1 Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface SPI |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 48-VFQFN Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 48-QFN (7x7) |
Number of Cells 3 ~ 6 | Base Product Number |

