Battery Battery Monitor IC Multi-Chemistry 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 48-VQFN (7x7)

ATA6870-PLQW

DigiKey Part Number
ATA6870-PLQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6870-PLQW
Description
IC BAT MON MULT-CHEM 3-6C 48VQFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATA6870-PLQW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over/Under Voltage
Mfr
Interface
SPI
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
48-VFQFN Exposed Pad
Battery Chemistry
Multi-Chemistry
Supplier Device Package
48-VQFN (7x7)
Number of Cells
3 ~ 6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types