New Product
Motor Driver Power MOSFET SPI 40-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6847T-5033H/NHXVAO

DigiKey Part Number
150-ATA6847T-5033H/NHXVAOTR-ND - Tape & Reel (TR)
150-ATA6847T-5033H/NHXVAOCT-ND - Cut Tape (CT)
150-ATA6847T-5033H/NHXVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6847T-5033H/NHXVAO
Description
42V 3-PHASE AUTO GRADE 0 SBC MOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 40-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Current Management
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
3V ~ 42V
Voltage - Load
4.9V ~ 32V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 €2,32 €
251,93760 €48,44 €
1001,75930 €175,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,95018 €6.435,59 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €