
ATA6847T-3333E/NHX | |
|---|---|
DigiKey Part Number | 150-ATA6847T-3333E/NHXTR-ND - Tape & Reel (TR) 150-ATA6847T-3333E/NHXCT-ND - Cut Tape (CT) 150-ATA6847T-3333E/NHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6847T-3333E/NHX |
Description | 42V 3-PHASE MOTOR DRIVER WITH 3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 40-VQFN (5x5) |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer Microchip Technology | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 42V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount, Wettable Flank |
Function Controller - Speed | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 40-VQFN (5x5) |
Interface PWM, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA6847T-5033E/NHX | Microchip Technology | 350 | 150-ATA6847T-5033E/NHXCT-ND | 1,26000 € | Parametric Equivalent |
| ATA6847T-5050E/NHX | Microchip Technology | 347 | 150-ATA6847T-5050E/NHXCT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 25 | 1,04520 € | 26,13 € |
| 100 | 1,04030 € | 104,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,95189 € | 3.141,24 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

