
ATA6847T-3333E/NHX | |
|---|---|
DigiKey Part Number | 150-ATA6847T-3333E/NHXTR-ND - Tape & Reel (TR) 150-ATA6847T-3333E/NHXCT-ND - Cut Tape (CT) 150-ATA6847T-3333E/NHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6847T-3333E/NHX |
Description | 42V 3-PHASE MOTOR DRIVER WITH 3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 40-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 42V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 25 | 1,05840 € | 26,46 € |
| 100 | 1,05340 € | 105,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,96387 € | 3.180,77 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

