

ATA6838-PXQW | |
|---|---|
DigiKey Part Number | ATA6838-PXQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6838-PXQW |
Description | IC MTR DRIVER 4.75V-5.25V 24VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 24-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6838-PXQW Models |
Category | Applications General Purpose |
Manufacturer Microchip Technology | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 5.5V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (6) | Package / Case 24-VQFN Exposed Pad |
Interface SPI | Supplier Device Package 24-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |

