Half Bridge (6) Driver Bulbs, DC Motors, Resistors Power MOSFET 24-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (6) Driver Bulbs, DC Motors, Resistors Power MOSFET 24-VQFN (5x5)

ATA6836C-PXQW

DigiKey Part Number
ATA6836C-PXQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6836C-PXQW
Description
IC HALF BRIDGE DRIVER 24VQFN
Customer Reference
Detailed Description
Half Bridge (6) Driver Bulbs, DC Motors, Resistors Power MOSFET 24-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATA6836C-PXQW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
650mA
Manufacturer
Microchip Technology
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Voltage - Load
5.5V ~ 40V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge (6)
Features
Status Flag
Applications
Bulbs, DC Motors, Resistors
Fault Protection
Open Load Detect, Over Temperature, Short Circuit, UVLO
Interface
SPI
Mounting Type
Surface Mount
Load Type
Inductive, Capacitive, Resistive
Package / Case
24-VQFN Exposed Pad
Technology
Power MOSFET
Supplier Device Package
24-VQFN (5x5)
Rds On (Typ)
1Ohm LS, 1Ohm HS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.