Motor Driver Power MOSFET LIN 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET LIN 48-QFN (7x7)

ATA6833C-PLQW-1

DigiKey Part Number
ATA6833C-PLQW-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATA6833C-PLQW-1
Description
IC MOTOR DRIVER 5.5V-18V 48VQFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET LIN 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATA6833C-PLQW-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
LIN
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
5.5V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.215
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,69000 €3,69 €
253,57680 €89,42 €
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,39110 €