

ATA6832N-PIQW | |
|---|---|
DigiKey Part Number | ATA6832N-PIQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6832N-PIQW |
Description | IC MTR DRIVER 4.75V-5.25V 18VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM, SPI 18-VQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-VFQFN Exposed Pad | |
Supplier Device Package | 18-VQFN (4x4) | |
Base Product Number |

