

ATA6832-PIQW | |
|---|---|
DigiKey Part Number | ATA6832-PIQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6832-PIQW |
Description | IC MTR DRIVER 4.75V-5.25V 18VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM, SPI 18-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6832-PIQW Models |
Category | Applications General Purpose |
Manufacturer Microchip Technology | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 5.5V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 18-VFQFN Exposed Pad |
Interface PWM, SPI | Supplier Device Package 18-VQFN (4x4) |
Technology Power MOSFET | Base Product Number |

