
ATA6831-PIQW | |
|---|---|
DigiKey Part Number | ATA6831-PIQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6831-PIQW |
Description | IC HALF BRIDGE DRIVER 1A 18VQFN |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Bulbs, DC Motors, Resistors 18-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6831-PIQW Models |
Category | Current - Output / Channel 1A |
Manufacturer Microchip Technology | Current - Peak Output 1.3A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 7V ~ 40V |
Output Configuration Half Bridge (3) | Operating Temperature -40°C ~ 150°C (TJ) |
Applications Bulbs, DC Motors, Resistors | Mounting Type Surface Mount |
Interface PWM, SPI | Package / Case 18-VFQFN Exposed Pad |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package 18-VQFN (4x4) |
Rds On (Typ) 1.5Ohm | Base Product Number |

