
ATA6829-T3SY | |
|---|---|
DigiKey Part Number | ATA6829-T3SY-ND |
Manufacturer | |
Manufacturer Product Number | ATA6829-T3SY |
Description | IC HALF BRIDGE DRVR 1.5A 16PSOP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Bulbs, DC Motors, Resistors DMOS 16-PSO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6829-T3SY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | Bulbs, DC Motors, Resistors | |
Interface | SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | DMOS | |
Rds On (Typ) | 1.1Ohm | |
Current - Output / Channel | 1.5A | |
Current - Peak Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 7V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-PSO | |
Base Product Number |

