

ATA6828-T2QY | |
|---|---|
DigiKey Part Number | ATA6828-T2QY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6828-T2QY |
Description | IC MOTOR DRVR 4.75V-5.25V 14SOIC |
Customer Reference | |
Detailed Description | Motor Driver DMOS SPI 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATA6828-T2QY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 5.6V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

