
ATA6826-TUQY | |
|---|---|
DigiKey Part Number | ATA6826-TUQY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6826-TUQY |
Description | IC HALF BRIDGE DRIVER 1A 14SOIC |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Bulbs, DC Motors, Resistors DMOS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATA6826-TUQY Models |
Category | Current - Output / Channel 1A |
Manufacturer Microchip Technology | Current - Peak Output 1.3A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 7V ~ 40V |
Output Configuration Half Bridge (3) | Operating Temperature -40°C ~ 150°C (TJ) |
Applications Bulbs, DC Motors, Resistors | Mounting Type Surface Mount |
Interface SPI | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package 14-SOIC |
Technology DMOS | Base Product Number |
Rds On (Typ) 1.5Ohm |

