ATA6826-DK | |
|---|---|
DigiKey Part Number | ATA6826-DK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6826-DK |
Description | EVAL BOARD FOR ATA6826 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6826 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part ATA6826 |
Packaging Bulk | Primary Attributes 3 Half H-Bridge Drivers, 1A, 2kV ESD Protection |
Part Status Active | Secondary Attributes Short-Circuit, Thermal and Undervoltage Protection |
Type Power Management | Contents Board(s), Cable(s) |
Function Half H-Bridge Driver (Internal FET) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,49000 € | 326,49 € |
| Unit Price without VAT: | 326,49000 € |
|---|---|
| Unit Price with VAT: | 388,52310 € |

