

ATA6824-PNQW | |
|---|---|
DigiKey Part Number | ATA6824-PNQW-ND |
Manufacturer | |
Manufacturer Product Number | ATA6824-PNQW |
Description | IC MOTOR DRVR 6.5V-22.7V 32VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Serial 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6824-PNQW Models |
Category | Technology Power MOSFET |
Manufacturer Microchip Technology | Voltage - Supply 6.5V ~ 22.7V |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 32-QFN (5x5) |
Interface Serial | Base Product Number |

