

ATA6823C-PHQW | |
|---|---|
DigiKey Part Number | ATA6823C-PHQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6823C-PHQW |
Description | IC MOTOR DRIVER 6.5V-22.7V 32QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET LIN, PWM 32-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6823C-PHQW Models |
Category | Technology Power MOSFET |
Manufacturer Microchip Technology | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 6.5V ~ 22.7V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 32-VQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 32-QFN (7x7) |
Interface LIN, PWM | Base Product Number |

