Similar
Similar
Similar
Similar
Similar
Similar


ATA6663-TAQY | |
|---|---|
DigiKey Part Number | ATA6663-TAQYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6663-TAQY |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
EDA/CAD Models | ATA6663-TAQY Models |
Category | Duplex Half |
Manufacturer Microchip Technology | Receiver Hysteresis 500 mV |
Packaging Tape & Reel (TR) | Voltage - Supply 5V ~ 27V |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2003A-E/SN | Microchip Technology | 1.003 | MCP2003A-E/SN-ND | 0,94000 € | Similar |
| MAX13021ASA/V+ | Analog Devices Inc./Maxim Integrated | 19 | 505-MAX13021ASA/V+-ND | 7,93000 € | Similar |
| MAX13021ASA/V+T | Analog Devices Inc./Maxim Integrated | 2.064 | 175-MAX13021ASA/V+TCT-ND | 7,93000 € | Similar |
| TJA1020T/CM,118 | NXP USA Inc. | 9.157 | 568-11064-1-ND | 2,06000 € | Similar |
| TJA1021T/10/CM,118 | NXP USA Inc. | 2.520 | 568-12624-1-ND | 1,20000 € | Similar |




