ATA6662-TAQY 19 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.009
Unit Price: 0,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 91
Unit Price: 5,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.207
Unit Price: 5,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 223
Unit Price: 7,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,42688 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: 7,97000 €
Datasheet

Similar


onsemi
In Stock: 4.473
Unit Price: 0,69000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 8.106
Unit Price: 2,07000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 6.836
Unit Price: 1,56000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 2.532
Unit Price: 1,20000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 5.644
Unit Price: 1,33000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 2.749
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.768
Unit Price: 2,74000 €
Datasheet
1/1 Transceiver Half LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6662-TAQY 19

DigiKey Part Number
ATA6662-TAQY19-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6662-TAQY 19
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ATA6662-TAQY 19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
500 mV
Data Rate
-
Voltage - Supply
5V ~ 27V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes