ATA6662-EK | |
|---|---|
DigiKey Part Number | ATA6662-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATA6662-EK |
Description | EVAL BOARD FOR ATA6662 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA6662 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | LIN | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATA6662 | |
Primary Attributes | LIN Transceiver, LIN 2.0, SAEJ2602-2 | |
Secondary Attributes | 4 Power Modes: Pre-Normal, Normal, Sleep, 8-SOIC | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 94,37000 € | 188,74 € |
| Unit Price without VAT: | 94,37000 € |
|---|---|
| Unit Price with VAT: | 112,30030 € |

