Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ATA6660-TAQY 19 | |
|---|---|
DigiKey Part Number | ATA6660-TAQY19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6660-TAQY 19 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6660-TAQY 19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |




