Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ATA6660-TAQ | |
|---|---|
DigiKey Part Number | ATA6660-TAQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6660-TAQ |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6660-TAQ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Microchip Technology | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVDA551QDRQ1 | Texas Instruments | 5.833 | 296-40116-1-ND | 3,21000 € | Similar |
| HVDA553QDRQ1 | Texas Instruments | 0 | 296-40117-1-ND | 2,24000 € | Similar |
| MAX13052ASA+ | Analog Devices Inc./Maxim Integrated | 463 | MAX13052ASA+-ND | 7,65000 € | Similar |
| MAX13052ASA+T | Analog Devices Inc./Maxim Integrated | 6.135 | MAX13052ASA+CT-ND | 7,65000 € | Similar |
| MAX13052ESA+ | Analog Devices Inc./Maxim Integrated | 313 | MAX13052ESA+-ND | 6,47000 € | Similar |




