ATA6660-TAPY 19 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.333
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,25000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 473
Unit Price: 7,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.135
Unit Price: 7,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 324
Unit Price: 6,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.398
Unit Price: 6,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.617
Unit Price: 3,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.651
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.638
Unit Price: 7,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 266
Unit Price: 3,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 262
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.857
Unit Price: 4,62000 €
Datasheet
1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half CANbus 8-SO

ATA6660-TAPY 19

DigiKey Part Number
ATA6660-TAPY19TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6660-TAPY 19
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ATA6660-TAPY 19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types