

ATA664154-WNQW | |
|---|---|
DigiKey Part Number | ATA664154-WNQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA664154-WNQW |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Customer Reference | |
Detailed Description | Interface 32-VQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | LIN | |
Voltage - Supply | 5V ~ 27V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |

