

ATA663454-GDQW | |
|---|---|
DigiKey Part Number | ATA663454-GDQWTR-ND - Tape & Reel (TR) ATA663454-GDQWCT-ND - Cut Tape (CT) ATA663454-GDQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663454-GDQW |
Description | IC TRANSCEIVER FULL 1/1 16VDFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 16-VDFN (5.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA663454-GDQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VDFN Exposed Pad | |
Supplier Device Package | 16-VDFN (5.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 25 | 0,54200 € | 13,55 € |
| 100 | 0,49910 € | 49,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,49915 € | 2.994,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

