1/1 Transceiver Full LINbus 16-VDFN (5.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full LINbus 16-VDFN (5.5x3)

ATA663431-GDQW

DigiKey Part Number
ATA663431-GDQWTR-ND - Tape & Reel (TR)
ATA663431-GDQWCT-ND - Cut Tape (CT)
ATA663431-GDQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA663431-GDQW
Description
IC TRANSCEIVER FULL 1/1 16VDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LINbus 16-VDFN (5.5x3)
Datasheet
 Datasheet
EDA/CAD Models
ATA663431-GDQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
-
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VDFN Exposed Pad
Supplier Device Package
16-VDFN (5.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
250,55280 €13,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,49915 €2.994,90 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €