ATA663211-FAQW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5.591
Unit Price: 0,44000 €
Datasheet
1/1 Transceiver LINbus 8-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver LINbus 8-VDFN (3x3)

ATA663211-FAQW

DigiKey Part Number
ATA663211-FAQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA663211-FAQW
Description
IC TRANSCEIVER 1/1 8VDFN
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-VDFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
100 mV
Data Rate
-
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes