

ATA6630-PGQW | |
|---|---|
DigiKey Part Number | ATA6630-PGQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6630-PGQW |
Description | IC TRANSCEIVER HALF 1/1 20QFNEP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 20-QFN-EP (5x5) |
EDA/CAD Models | ATA6630-PGQW Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Microchip Technology | Voltage - Supply 5V ~ 27V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-VQFN Exposed Pad |
Protocol LINbus | Supplier Device Package 20-QFN-EP (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |

