ATA6629-TAQY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2.542
Unit Price: 1,55000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 3.300
Unit Price: 1,52000 €
Datasheet
1/1 Transceiver Half LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half LINbus 8-SO

ATA6629-TAQY

DigiKey Part Number
ATA6629-TAQYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6629-TAQY
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
-
Voltage - Supply
5V ~ 27V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types