
ATA6628-PGPW | |
|---|---|
DigiKey Part Number | ATA6628-PGPW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6628-PGPW |
Description | IC TRANSCEIVER HALF 1/1 20VQFNEP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 20-VQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6628-PGPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN-EP (5x5) | |
Base Product Number |

