ATA6628-GLQW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1/1 Transceiver Half LINbus 20-VQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half LINbus 20-VQFN-EP (5x5)

ATA6628-GLQW

DigiKey Part Number
ATA6628-GLQWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6628-GLQW
Description
IC TRANSCEIVER HALF 1/1 20VQFNEP
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 20-VQFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATA6628-GLQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
-
Voltage - Supply
5V ~ 27V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.