Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ATA6625C-TAPY | |
|---|---|
DigiKey Part Number | ATA6625C-TAPY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6625C-TAPY |
Description | IC TRANSCEIVER 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Microchip Technology | Voltage - Supply 5V ~ 27V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SO |
Protocol LINbus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2025T-330E/SN | Microchip Technology | 3.300 | MCP2025T-330E/SN-ND | 1,13085 € | Similar |
| NCV7428D13R2G | onsemi | 2.175 | NCV7428D13R2GOSCT-ND | 0,84000 € | Similar |
| NCV7428D15R2G | onsemi | 4.143 | NCV7428D15R2GOSCT-ND | 0,69000 € | Similar |
| NCV7428D1L3R2G | onsemi | 5.980 | 488-NCV7428D1L3R2GCT-ND | 0,80000 € | Similar |
| NCV7428D1L5R2G | onsemi | 2.850 | 488-NCV7428D1L5R2GCT-ND | 0,73000 € | Similar |




